Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- RS Stock No.:
- 781-1576
- Mfr. Part No.:
- 40835
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€355.14
(exc. VAT)
€436.82
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.14 |
*price indicative
- RS Stock No.:
- 781-1576
- Mfr. Part No.:
- 40835
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material | Aluminium | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Internal Height | 150mm | |
| Series | K 470 | |
| Internal Depth | 350mm | |
| Internal Width | 250mm | |
| External Height | 180mm | |
| Waterproof | Yes | |
| External Depth | 400mm | |
| External Width | 300mm | |
| Foam | Yes | |
| Case Weight | 2.6kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Aluminium | ||
Material Type Metal | ||
Product Type Transit Case | ||
Internal Height 150mm | ||
Series K 470 | ||
Internal Depth 350mm | ||
Internal Width 250mm | ||
External Height 180mm | ||
Waterproof Yes | ||
External Depth 400mm | ||
External Width 300mm | ||
Foam Yes | ||
Case Weight 2.6kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
K470 Aluminium Range
Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 1.2 m 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 250 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 400 mm 300 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 610 mm 650 mm 470 mm
