Zarges K 470 Metal Waterproof Watertight Transit Case, 510 mm 740 mm 410 mm
- RS Stock No.:
- 781-1582
- Mfr. Part No.:
- 40841
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€609.22
(exc. VAT)
€749.34
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.22 |
*price indicative
- RS Stock No.:
- 781-1582
- Mfr. Part No.:
- 40841
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Transit Case | |
| Material Type | Metal | |
| Material | Aluminium | |
| Internal Height | 380mm | |
| Series | K 470 | |
| Internal Width | 460mm | |
| Internal Depth | 690mm | |
| External Height | 410mm | |
| Waterproof | Yes | |
| External Depth | 740mm | |
| External Width | 510mm | |
| Foam | Yes | |
| Case Weight | 6.9kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Transit Case | ||
Material Type Metal | ||
Material Aluminium | ||
Internal Height 380mm | ||
Series K 470 | ||
Internal Width 460mm | ||
Internal Depth 690mm | ||
External Height 410mm | ||
Waterproof Yes | ||
External Depth 740mm | ||
External Width 510mm | ||
Foam Yes | ||
Case Weight 6.9kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- DE
Zarges Universal Transit Container
The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 380mm height, 690mm length and 460mm width. The robust case has reinforced corners and combination locks for extra security. It is used as a professional, secure and lightweight solution for transporting valuable equipment and tools.
Features and Benefits
Solid, but lightweight aluminium panels, lid, and base give you the professional look and ensure years of service
Optimum comfort and durability with oversized handles and latches
Protection against splash water and dust ingress
Aluminium stacking corners for extra rigidity and safe stacking
Profile-section joints fully welded
Stainless steel hinge strip, riveted into lid and panels
Extra strong 1.5 mm sheet
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kg lift)
Volume is 121L
Rubber seal on body/lid contact point for a shower proof container
Lockable catches (maximum shackle thickness 6mm)
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 460 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 370 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 500 mm 1 m 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
