Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 1.7 m 700 mm
- RS Stock No.:
- 781-1614
- Mfr. Part No.:
- 40876
- Manufacturer:
- Zarges
Subtotal (1 unit)*
€2,146.93
(exc. VAT)
€2,640.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,146.93 |
*price indicative
- RS Stock No.:
- 781-1614
- Mfr. Part No.:
- 40876
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Metal | |
| Material | Aluminium | |
| Product Type | Transit Case | |
| Internal Height | 670mm | |
| Series | K 470 | |
| Internal Width | 750mm | |
| Internal Depth | 1.65m | |
| External Height | 700mm | |
| Waterproof | Yes | |
| External Depth | 1.7m | |
| External Width | 800mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 30kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Lockable | Yes | |
| Dividers | Yes | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Metal | ||
Material Aluminium | ||
Product Type Transit Case | ||
Internal Height 670mm | ||
Series K 470 | ||
Internal Width 750mm | ||
Internal Depth 1.65m | ||
External Height 700mm | ||
Waterproof Yes | ||
External Depth 1.7m | ||
External Width 800mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 30kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Silver | ||
Lockable Yes | ||
Dividers Yes | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
Zarges Universal Transit Container
The Zarges K470 series universal transit container offers a professional, secure and lightweight solution for transporting valuable equipment and tools. It provides high reliability and excellent quality of protection. This silver case has the inner dimensions of 670mm height, 1650mm length and 750mm width. The robust case has reinforced corners and combination locks for extra security. It is used as a professional, secure and lightweight solution for transporting valuable equipment and tools.
Features and Benefits
Solid, but lightweight aluminium panels, lid, and base give you the professional look and ensure years of service
Cast-aluminium stacking corners
Optimum comfort and durability with oversized handles and latches
Protection against splash water and dust ingress
Aluminium stacking corners for extra rigidity and safe stacking
Profile-section joints fully welded
Stainless steel hinge strip, riveted into lid and panels
Extra strong 1.5 mm sheet
Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kg lift)
Volume is 829L
Rubber seal on body/lid contact point for a shower proof container
Lockable catches (maximum shackle thickness 6mm)
Certifications
IP54 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 1200 mm 800 mm 510 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 800 mm 610 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 610 mm 650 mm 470 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 480 mm 650 mm 480 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 690 mm 740 mm 460 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 450 mm 1.4 m 250 mm
