RS PRO Metal Waterproof Watertight Transit Case, 780 mm 585 mm 600 mm
- RS Stock No.:
- 914-4073
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€406.98
(exc. VAT)
€500.59
(inc. VAT)
Temporarily out of stock
- 132 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.98 |
*price indicative
- RS Stock No.:
- 914-4073
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material | Aluminium | |
| Material Type | Metal | |
| Internal Height | 580mm | |
| Internal Depth | 550mm | |
| Internal Width | 750mm | |
| External Height | 600mm | |
| Waterproof | Yes | |
| External Depth | 585mm | |
| External Width | 780mm | |
| Foam | No | |
| Finish | Anodised | |
| Watertight | Yes | |
| Case Weight | 12kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Aluminium | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Aluminium | ||
Material Type Metal | ||
Internal Height 580mm | ||
Internal Depth 550mm | ||
Internal Width 750mm | ||
External Height 600mm | ||
Waterproof Yes | ||
External Depth 585mm | ||
External Width 780mm | ||
Foam No | ||
Finish Anodised | ||
Watertight Yes | ||
Case Weight 12kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Aluminium | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Metal Equipment case, 600 x 780 x 585 mm
You can easily protect your personal effects with this robust, waterproof case from the RS PRO range.
Each equipment case is made from aluminium which helps it to feel lightweight. The choice to use rust-free aluminium in its construction also allows for long-term use, while also ensuring it can withstand damage. Rubber seals around the lip of the case make it showerproof.
The case is ideal for commercial and personal travel, with features that will keep valuables safe in transit. If being used for storage, however, the stacking locators on each corner of the case make storing them in shipping containers and warehouses easy and effective. The aluminium-alloy handles are also protected from damage with a comfort-grip finish.
As part of the RS PRO series, this product is stringently tested for quality and consistency. Lid retaining straps, padlock facilities and toggle catches all come as standard to provide additional security.
Features and Benefits
• RS PRO equipment case
• Internal dimensions – height of 580 mm, width of 750 mm and depth of 550 mm
• External dimensions – height of 600 mm, width of 780 mm and depth of 585 mm
• Lightweight aluminium construction offers strength and durability
• Stainless-steel hinges
• Robust ribbed body design
• Weight of 12 kg
• No wheels or dividers
• Showerproof with rubber sealing around the lid and body contact point
• Stacking locators on each lid corner for easy stacking and inter-stacking
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 780 mm 585 mm 410 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 600 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 250 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 800 mm 600 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 410 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 600 mm 610 mm

