Nexperia NCA9306DCH, Translator Voltage Level Translator 2, 8-Pin VSSOP-8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.43

(exc. VAT)

€0.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.43
25 +€0.42

*price indicative

RS Stock No.:
625-401
Mfr. Part No.:
NCA9306DCH
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Translator

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

0.69ns

Mount Type

Surface

Package Type

VSSOP-8

Number of Elements per Chip

2

Pin Count

8

Output Type

Push Pull, Open Drain

Logic Function

Voltage Level Translator

Minimum Supply Voltage

0.95V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

I2C-bus, SMBus

Series

NCA9306

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia 2-channel bidirectional I²C and SMBus multi-voltage level translator is designed to support voltage translation between 0.95 V and 5 V without requiring a direction pin. It includes an enable (EN) input and supports up to 100 MHz up translation and over 100 MHz down translation at less than or equal to 30 pF load, simplifying system design and reducing effort.

Provides bidirectional voltage translation with no direction pin

High impedance

Hot insertion

Low standby current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy