onsemi 74ACT244SC, Voltage Level Translator Buffer & Line Driver 2 Octal Buffer/Line Driver, 20-Pin SOIC
- RS Stock No.:
- 186-7234
- Mfr. Part No.:
- 74ACT244SC
- Manufacturer:
- onsemi
Subtotal (1 tube of 38 units)*
€24.62
(exc. VAT)
€30.29
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | €0.648 | €24.62 |
| 190 - 532 | €0.503 | €19.11 |
| 570 - 1102 | €0.489 | €18.58 |
| 1140 - 2242 | €0.477 | €18.13 |
| 2280 + | €0.465 | €17.67 |
*price indicative
- RS Stock No.:
- 186-7234
- Mfr. Part No.:
- 74ACT244SC
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Logic Family | ACT | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer & Line Driver | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | 24mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Octal Buffer/Line Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74ACT244 | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Logic Family ACT | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer & Line Driver | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current 24mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Translation Octal Buffer/Line Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74ACT244 | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
