onsemi MC100EPT622MNG, Voltage Level Shifter Voltage Translator 10 LVCMOS to LVPECL, LVTTL to LVPECL, 32-Pin QFN

Subtotal (1 unit)*

€17.09

(exc. VAT)

€21.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.09

*price indicative

Packaging Options:
RS Stock No.:
908-0828
Mfr. Part No.:
MC100EPT622MNG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVCMOS/LVTTL

Product Type

Voltage Level Shifter

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

800ps

Mount Type

Surface

Package Type

QFN

Number of Elements per Chip

10

Pin Count

32

Output Type

LVPECL

Logic Function

Voltage Translator

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

3V

Maximum High Level Output Current

100mA

Translation

LVCMOS to LVPECL, LVTTL to LVPECL

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MC100EPT622

Height

950μm

Length

5mm

Automotive Standard

No

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy