Texas Instruments, Voltage Level Shifter Voltage Level Translator 4 Voltage Level, 14-Pin TSSOP
- RS Stock No.:
- 921-5065
- Mfr. Part No.:
- TXS0104EPWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€1,194.00
(exc. VAT)
€1,468.00
(inc. VAT)
- Plus 2,000 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.597 | €1,194.00 |
*price indicative
- RS Stock No.:
- 921-5065
- Mfr. Part No.:
- TXS0104EPWR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 6.8ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 4 | |
| Pin Count | 14 | |
| Output Type | Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -0.02mA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TXS0104E | |
| Height | 1.15mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 6.8ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 4 | ||
Pin Count 14 | ||
Output Type Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -0.02mA | ||
Maximum Supply Voltage 5.5V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TXS0104E | ||
Height 1.15mm | ||
Length 5mm | ||
Automotive Standard No | ||
