Legrand France to Germany Travel Adapter, Rated At 16A
- RS Stock No.:
- 702-6715
- Mfr. Part No.:
- 0 503 82
- Manufacturer:
- Legrand
Save 12% when you buy 25 units
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €11.65 |
10 - 24 | €10.74 |
25 + | €10.20 |
*price indicative
- RS Stock No.:
- 702-6715
- Mfr. Part No.:
- 0 503 82
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Converter Type | Adapter | |
Country 1 | France | |
Country 2 | Germany | |
Type 1 Connector | 2P+E | |
Type 2 Connector | Non French Mains Cable | |
Current Rating | 16A | |
Connector Type | French Mains Socket to Non French Mains Cable | |
Select all | ||
---|---|---|
Brand Legrand | ||
Converter Type Adapter | ||
Country 1 France | ||
Country 2 Germany | ||
Type 1 Connector 2P+E | ||
Type 2 Connector Non French Mains Cable | ||
Current Rating 16A | ||
Connector Type French Mains Socket to Non French Mains Cable | ||
Related links
- Legrand France to Germany Travel Adapter, Rated At 6A
- Legrand Europe to USA Travel Adapter, Rated At 16A
- Legrand Denmark to Denmark Adapter, Rated At 16A
- Legrand USA to Europe Travel Adapter
- Steffen Travel Adapter, Rated At 16A
- SKROSS Australia Europe UK Switzerland Travel Adapter, Rated At 16A
- SKROSS Denmark Israel to Europe Travel Adapter, Rated At 16A
- SKROSS Australia Europe UK Italy Travel Adapter, Rated At 16A