Legrand Europe to USA Travel Adapter, Rated At 16A
- RS Stock No.:
- 754-2191
- Mfr. Part No.:
- 0 503 86
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
€9.07
(exc. VAT)
€11.16
(inc. VAT)
82 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €9.07 |
10 - 24 | €8.38 |
25 + | €8.00 |
**price indicative
Related links
- Legrand France to Germany Travel Adapter, Rated At 16A
- SKROSS Australia Europe UK China Japan USA Travel Adapter, Rated At
- Legrand USA to Europe Travel Adapter
- SKROSS Australia Italy Switzerland USA to Europe Travel Adapter,...
- Legrand France to Germany Travel Adapter, Rated At 6A
- Bachmann USA to Denmark Travel Adapter, Rated At 15A
- Steffen USA to Europe Travel Adapter, Rated At 6.3A
- Travel Adapters