- RS Stock No.:
- 168-8595
- Mfr. Part No.:
- T835T-6I
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8595
- Mfr. Part No.:
- T835T-6I
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 8A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 35mA |
Surge Current Rating | 63A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 40mA |
Dimensions | 10.4 x 4.6 x 15.9mm |
Length | 10.4mm |
Width | 4.6mm |
Height | 15.9mm |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 1.9mA |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-8595
- Mfr. Part No.:
- T835T-6I
- Manufacturer:
- STMicroelectronics