STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 714-2671
- Mfr. Part No.:
- Z0409MF 1AA2
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.88 | €8.80 |
| 50 - 90 | €0.828 | €8.28 |
| 100 - 240 | €0.784 | €7.84 |
| 250 - 490 | €0.739 | €7.39 |
| 500 + | €0.705 | €7.05 |
*price indicative
- RS Stock No.:
- 714-2671
- Mfr. Part No.:
- Z0409MF 1AA2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Through Hole | |
| Package Type | TO-202 | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 21A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 10mA | |
| Dimensions | 10.1 x 4.5 x 7.3mm | |
| Length | 10.1mm | |
| Width | 4.5mm | |
| Height | 7.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 2V | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 4A | ||
Mounting Type Through Hole | ||
Package Type TO-202 | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 21A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 10mA | ||
Dimensions 10.1 x 4.5 x 7.3mm | ||
Length 10.1mm | ||
Width 4.5mm | ||
Height 7.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2V | ||
Repetitive Peak Off-State Current 0.005mA | ||
The Z04 series is suitable for general purpose AC switching applications. They can be found in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers...
Different gate current sensitivities are available, allowing optimized performances when controlled directly from microcontrollers.
Different gate current sensitivities are available, allowing optimized performances when controlled directly from microcontrollers.
