STMicroelectronics, 3-Pin, TRIAC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
714-2675
Mfr. Part No.:
Z0410MF 1AA2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Package Type

TO-220FP

Surge Current Rating

21A

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

7.3mm

Width

4.5 mm

Length

10.1mm

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

2V

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links