Tente Black Polypropylene Plain Bearing Trolley Wheel, 205kg
- RS Stock No.:
- 292-661
- Mfr. Part No.:
- PVR 250/50-D25 LM58
- Manufacturer:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.69
(exc. VAT)
€22.99
(inc. VAT)
- RS Stock No.:
- 292-661
- Mfr. Part No.:
- PVR 250/50-D25 LM58
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 250mm | |
Wheel Width | 50mm | |
Bore Diameter | 20mm | |
Load Capacity | 205kg | |
Tyre Material | Polypropylene | |
Features | Plain Bearing | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 250mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 205kg | ||
Tyre Material Polypropylene | ||
Features Plain Bearing | ||
Colour Black | ||
Related links
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 205kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 135kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 140kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 200kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 100kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 75kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 160kg
- Tente Black 80kg