Bott 7 Drawer Wheeled
- RS Stock No.:
- 659-196
- Mfr. Part No.:
- 16927128.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,424.05
(exc. VAT)
€1,751.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,424.05 |
*price indicative
- RS Stock No.:
- 659-196
- Mfr. Part No.:
- 16927128.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed for efficient organisation in any workspace. With a robust, fully welded steel housing, this trolley features seven drawers and a top tray equipped with a protective mat, ensuring safe storage and easy access. Its double independent storage sections are enhanced by 100% extension drawers that incorporate a blocking mechanism, allowing for safe use even when fully loaded. The trolley glides smoothly on sturdy 125mm diameter castors, making it both versatile and highly mobile. Perfect for workshops or maintenance areas, the trolley's striking design is finished in durable powder coat paint, making it not only functional but visually appealing.
Seven drawers offer ample storage space for tools and equipment
Drawers feature a blocking mechanism to prevent accidental closure when open
Constructed from robust, fully welded sheet steel for durability and strength
Includes a top tray with a protective mat for added surface protection
Smooth rolling 125mm diameter castors ensure easy manoeuvrability
Secondary galvanised steel shelf supports substantial weight, enhancing storage capacity
Stylish powder coated finish in crimson red and light grey for a striking appearance
Designed with push pull handles for ease of movement and convenience
Perfect for organised storage within maintenance and workshop environments
