Bott 7 Drawer Wheeled

Subtotal (1 unit)*

€1,618.55

(exc. VAT)

€1,990.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,618.55

*price indicative

RS Stock No.:
660-233
Mfr. Part No.:
16927126.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is engineered for efficiency and organisation in any workspace. With a robust, fully welded steel housing, this trolley boasts seven drawers and a cupboard section, ideal for storing tools and equipment securely. It features 100% extension drawers with blocking mechanisms, ensuring easy access to contents while maintaining stability. The Lino worktop provides a durable surface for various tasks, while the trolley is equipped with 125mm diameter castors for effortless mobility and manoeuvrability. Finished in a striking RAL 7035 light grey, the trolley not only serves a functional purpose but also fits seamlessly into modern work environments. Designed to meet diverse storage needs, this versatile trolley is perfect for workshops, garages, or any professional setting requiring convenience and reliability.

Robust steel housing ensures durability and long lasting use

Seven drawers offer ample storage for a variety of tools and components

Drawer configurations allow for both larger and smaller items to be stored securely

The cupboard section includes a reinforced door and a galvanised steel shelf for added strength

125mm diameter castors facilitate easy movement across different surfaces

Lino worktop offers a resilient and easy to clean surface for all tasks

Finished in powder coat paint for added protection and a professional appearance