Bott Wheeled

Subtotal (1 unit)*

€1,232.87

(exc. VAT)

€1,516.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,232.87

*price indicative

RS Stock No.:
660-394
Mfr. Part No.:
16927121.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed for efficient storage and organisation in various work environments. Featuring a sturdy and fully welded steel housing, this trolley offers dual independent storage sections for optimal accessibility. Its five fully extending drawers provide convenient access to tools and equipment, complemented by a reinforced cupboard section with a single door and an adjustable galvanised steel shelf. Finished in durable powder coat paint in light grey, the trolley combines functionality with longevity, meeting the demands of both industrial and workshop settings.

Robust, fully welded steel housing ensures durability

Drawer load capacity of 50kg supports varied tool and equipment weights

Storage configuration includes two 100mm and three 175mm drawers for versatile organisation

Reinforced cupboard section with a single door maximises storage space

Galvanised steel shelf with a load capacity of 75kg offers solid support

125mm diameter castors provide effortless mobility across workspaces

Finished in RAL 7035 light grey for a professional, sleek appearance

Push pull handles enhance operational convenience