Bott 7 Drawer Wheeled

Subtotal (1 unit)*

€1,511.04

(exc. VAT)

€1,858.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,511.04

*price indicative

RS Stock No.:
660-901
Mfr. Part No.:
16927127.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

6mm

Width

1050 mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley offers exceptional functionality for any workspace, designed for efficient organisation and mobility. With a robust, fully welded steel housing, this trolley features seven drawers and an independent cupboard section, making it perfect for storing tools and equipment. The trolley boasts 100% extension drawers with blocking mechanisms for safety and ease of access, while the 125mm castors ensure smooth movement across various surfaces. Finished in a durable powder-coated paint, the trolley's sleek appearance complements industrial environments, combining practicality with modern aesthetics.

Robust steel construction ensures longevity and durability in demanding environments

Seven drawers with varying heights provide versatile storage options for tools and supplies

125mm diameter castors enable effortless manoeuvrability on different floor types

Finished in powder coat paint for a visually appealing and functional surface

Independent cupboard section with a reinforced door and a galvanised steel shelf enhance storage capabilities

Compact dimensions make it suitable for limited workspace while still providing ample storage