Subtotal (1 unit)*
€182.08
(exc. VAT)
€223.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.08 |
*price indicative
- RS Stock No.:
- 672-118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Type | Pneumatic | |
| Product Type | Trolley | |
| Load Capacity | 80L | |
| Frame Material | Steel | |
| Overall Length | 290mm | |
| Overall Height | 880mm | |
| Overall Width | 570mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Pneumatic | ||
Product Type Trolley | ||
Load Capacity 80L | ||
Frame Material Steel | ||
Overall Length 290mm | ||
Overall Height 880mm | ||
Overall Width 570mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Wheelbarrows are available in Durable steel or lightweight plastic to suit a variety of tasks. Steel wheelbarrows are Ideal for heavy-duty jobs, offering maximum strength and durability. Plastic wheelbarrows are rust-resistant, easy to handle, and perfect for lighter loads around the garden or yard. This product requires some assembly.
Strong tubular frame with tipping bar and front tray supports
Large 400mm pneumatic or puncture proof wheels
Powder coated or galvanised frames
Maximum load capacity up to 100kg
Related links
- RS PRO Steel Pneumatic Trolley, 80 L Load
- RS PRO Steel Pneumatic Trolley, 100 L Load
- Columbus 3 Steel Pneumatic Trolley Case, 1000 kg Load
- Rubbermaid Commercial Products Cover, 300 L Load
- Rubbermaid Commercial Products Cart, 300 L Load
- Rubbermaid Commercial Products Cart, 150 L Load
- Raaco 1 Trolley, 80 kg Load
- RS PRO 2 Steel 2 Fixed + 2 Swivel Trolley 120 kg Load, 725 mm
