FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.165 m, 500 kg Load, 785 mm
- RS Stock No.:
- 717-677
- Mfr. Part No.:
- 880725232
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€797.29
(exc. VAT)
€980.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.29 |
*price indicative
- RS Stock No.:
- 717-677
- Mfr. Part No.:
- 880725232
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Wood | |
| Load Capacity | 500kg | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.37m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 160mm | |
| Overall Height | 1.72m | |
| Platform Length | 1.165m | |
| Platform Width | 785mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 835mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Wood | ||
Load Capacity 500kg | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.37m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 160mm | ||
Overall Height 1.72m | ||
Platform Length 1.165m | ||
Platform Width 785mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 835mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Wire Mesh Trolley is a robust warehouse solution designed for intensive use and efficient handling. Its fully welded steel frame ensures exceptional durability, while the dual access design makes loading and unloading goods Faster and more convenient. With a tall usable height and ergonomic handle, it is Ideal for transporting bulky items in demanding industrial environments.
Frame constructed from 35 x 20 mm rectangular tubing with reinforcements under the shelves
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Equipped with 2 fixed wheels and 2 swivel casters with ball bearings and brakes compliant with EN 1757
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 1 Steel Castor Trolley 500 kg Load, 785 mm
