FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 250 kg Load, 600 mm
- RS Stock No.:
- 717-791
- Mfr. Part No.:
- 880702122
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€400.69
(exc. VAT)
€492.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.69 |
*price indicative
- RS Stock No.:
- 717-791
- Mfr. Part No.:
- 880702122
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Melamine | |
| Number of Shelves | 3 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.16m | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Melamine | ||
Number of Shelves 3 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.16m | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Welded Steel Trolley is a robust and versatile mobile workstation designed for heavy-duty professional use. Its reinforced welded steel frame and recessed shelves ensure durability and impact resistance, while the ergonomic design makes it practical and comfortable to operate. With Advanced TPE wheels, it delivers smooth, silent, and efficient mobility, even under demanding conditions.
Load capacity of 250 kg with TOP and middle shelves limited to 90 kg each
Shelves MADE of 16 mm thick melamine-coated wood, Durable and easy to clean
Reinforced welded steel frame MADE of 35 x 20 mm tubing with shelf reinforcements
Ergonomic handle positioned in line with the shelf for optimized work surface and comfortable grip
Related links
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 785 mm
