FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 815 mm, 250 kg Load, 485 mm
- RS Stock No.:
- 717-797
- Mfr. Part No.:
- 880725113
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€1,002.48
(exc. VAT)
€1,233.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,002.48 |
*price indicative
- RS Stock No.:
- 717-797
- Mfr. Part No.:
- 880725113
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Wood | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1020mm | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 125mm | |
| Overall Height | 1690mm | |
| Platform Length | 815mm | |
| Platform Width | 485mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 550mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Wood | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1020mm | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 125mm | ||
Overall Height 1690mm | ||
Platform Length 815mm | ||
Platform Width 485mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 550mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Wire Mesh Trolley is a versatile solution for transporting and storing products either on trays or in bulk. With mesh panels that allow flexible shelf positioning, this trolley is practical for warehouses and industrial environments requiring adaptable storage.
Frame MADE of 35 x 20 mm rectangular tubing with reinforcements under the shelves
Ergonomically designed handle MADE of 35 x 20 mm tubing for comfortable grip
50 x 50 mm mesh panels allow flexible positioning of optional shelves
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 485 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
