FIMM Steel Sack Truck, 150 kg Load
- RS Stock No.:
- 930-343
- Mfr. Part No.:
- 840008471
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€3,634.60
(exc. VAT)
€4,470.56
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,634.60 |
*price indicative
- RS Stock No.:
- 930-343
- Mfr. Part No.:
- 840008471
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Sack Truck | |
| Load Capacity | 150kg | |
| Weight Class | 150 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.93m | |
| Standards/Approvals | ISO 3691-5 | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Sack Truck | ||
Load Capacity 150kg | ||
Weight Class 150 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Diameter 125mm | ||
Overall Height 1.93m | ||
Standards/Approvals ISO 3691-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM manually-operated stacker optimises the process of emptying metal drums. It offers precision and ease, specifically engineered for efficient drum management in various operational settings.
Designed for 360° rotation, allowing seamless drum handling
Controlled by a handwheel with an irreversible gearbox for reliable operation
Clamping system utilises a metal belt with a hook tensioner for secure drum grip
Related links
- IRIMO Foldable Steel Sack Truck, 150 kg Load
- RS PRO Medium Duty Steel Sack Truck 305 mm, 240 mm
- RS PRO Medium Duty Sack Truck 350 mm, 200 mm
- RS PRO Medium Duty Tubular Steel Cylinder Truck 520 mm
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Heavy Duty Steel Sack Truck 360 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 460 mm, 255 mm
