FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 965 mm, 250 kg Load, 555 mm
- RS Stock No.:
- 930-349
- Mfr. Part No.:
- 806724245
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€529.16
(exc. VAT)
€650.87
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.16 |
*price indicative
- RS Stock No.:
- 930-349
- Mfr. Part No.:
- 806724245
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Melamine | |
| Load Capacity | 250kg | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.225m | |
| Wheel Diameter | 125mm | |
| Overall Height | 945mm | |
| Platform Length | 965mm | |
| Platform Width | 555mm | |
| Overall Width | 640mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Melamine | ||
Load Capacity 250kg | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.225m | ||
Wheel Diameter 125mm | ||
Overall Height 945mm | ||
Platform Length 965mm | ||
Platform Width 555mm | ||
Overall Width 640mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM sturdy trolley designed for multi-functional use, featuring enhanced adaptability and a robust build for extensive operations.
Available in diverse configurations with removable components to suit specific needs
Features a reinforced welded steel frame ensuring long-lasting durability
Equipped with 2 backrests and 2 side panels for versatile handling
Includes non-marking, silent wheels with brakes for ease of movement
Designed with ergonomic pushing height and effective weight distribution
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 555 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 585 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
