Raaco 1 Steel, Aluminium Trolley, 1.1 m, 80 kg Load, 400 mm
- RS Stock No.:
- 221-6363
- Mfr. Part No.:
- 146425
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€329.14
(exc. VAT)
€404.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.14 |
*price indicative
- RS Stock No.:
- 221-6363
- Mfr. Part No.:
- 146425
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Trolley | |
| Load Capacity | 80kg | |
| Number of Shelves | 1 | |
| Foldable | No | |
| Frame Material | Steel, Aluminium | |
| Overall Height | 1.1m | |
| Platform Length | 1.1m | |
| Platform Width | 400mm | |
| Standards/Approvals | No | |
| Overall Width | 400mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Trolley | ||
Load Capacity 80kg | ||
Number of Shelves 1 | ||
Foldable No | ||
Frame Material Steel, Aluminium | ||
Overall Height 1.1m | ||
Platform Length 1.1m | ||
Platform Width 400mm | ||
Standards/Approvals No | ||
Overall Width 400mm | ||
Brakes Yes | ||
- COO (Country of Origin):
- DK
The Raaco TRT-0 CarryMore trolley is used for easy transport of CarryMore. It is equipped with a large practical handle. It has base that can be folded up to a vertical position and is held in place by magnets. It has coupling lock for attaching the CarryMore, which can be adjusted to different heights. It is designed with 1100 x 400 x 570mm (H x W x D) size.
It can store and transport 4 pcs of CarryMore
Black and aluminium colour
It can carry 80 kg load
Related links
- Raaco 1 Trolley, 80 kg Load
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- FIMM 2 Steel 4 Swivel Trolley 120 kg Load, 400 mm
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- RS PRO 6 Steel Rubber Trolley 250 kg Load, 400 mm
- RS PRO 8 Steel Rubber Trolley 250 kg Load, 400 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
