SAM 3 Shelf Sheet Metal Trolley Trolley, 1045 x 1025 x 520mm
- RS Stock No.:
- 282-8975
- Mfr. Part No.:
- CMRC-1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8975
- Mfr. Part No.:
- CMRC-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Trolley | |
| Platform Dimensions | 1045 x 1025 x 520mm | |
| Number of Levels | 3 | |
| Wheel Features | Braked, Swivel | |
| Weight Class | Light Duty, Medium Duty | |
| Frame Material | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Trolley | ||
Platform Dimensions 1045 x 1025 x 520mm | ||
Number of Levels 3 | ||
Wheel Features Braked, Swivel | ||
Weight Class Light Duty, Medium Duty | ||
Frame Material Sheet Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Rolling wheeled storage shelf trolley is used for storing various cans, cloths, vacuum cleaner and other equipment.
4 mobile wheels
2 with brakes
2 with brakes
Related links
- RS PRO 3 Shelf Aluminium 810 x 610mm, 350kg Load
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- RS PRO 2 Shelf Metal Trolley 200kg Load
- FIMM Foldable Folding Trolley Sheet Metal Trolley 795 mm 710mm, 455 mm
- FIMM Foldable Folding Trolley Sheet Metal Trolley 1.04 m 1.24m, 790 mm
- FIMM Foldable Sheet Metal Trolley 990 mm 920mm, 610 mm
- Eaton XMW2406F Series Metal Accessory Kit for Use with Enclosure 600 mm x 250 mm x 520mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
