Treston 4 Steel Swivel Castor Trolley, 430 mm, 150 kg Load, 1 m
- RS Stock No.:
- 284-0441
- Mfr. Part No.:
- TRTA4104
- Manufacturer:
- Treston
Subtotal (1 unit)*
€1,081.38
(exc. VAT)
€1,330.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,081.38 |
*price indicative
- RS Stock No.:
- 284-0441
- Mfr. Part No.:
- TRTA4104
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Wheel Type | Swivel Castor | |
| Product Type | Trolley | |
| Platform Material | Epoxy Powder Coated Steel | |
| Load Capacity | 150kg | |
| Number of Shelves | 4 | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 530mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.515m | |
| Platform Length | 430mm | |
| Platform Width | 1m | |
| Overall Width | 1.09m | |
| Standards/Approvals | RoHS | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Wheel Type Swivel Castor | ||
Product Type Trolley | ||
Platform Material Epoxy Powder Coated Steel | ||
Load Capacity 150kg | ||
Number of Shelves 4 | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 530mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.515m | ||
Platform Length 430mm | ||
Platform Width 1m | ||
Overall Width 1.09m | ||
Standards/Approvals RoHS | ||
Brakes Yes | ||
- COO (Country of Origin):
- FI
The Treston Adjustable TRTA 4-Shelf Trolley is a versatile and practical solution designed to meet the mobility and storage needs in various work environments. With its adjustable features and sturdy construction, this trolley offers a reliable platform for transporting materials and supplies in settings such as workshops, offices, production areas, and hospitals.
Frame material made of Epoxy powder-coated steel
Related links
- Treston 4 Steel 430 mm 1000 mm
- Treston 4 Steel Swivel Castor Trolley 300 kg Load, 1000 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 4 Steel Esd Safe Trolley 300 kg Load, 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- RS PRO 3 Aluminium Castor Trolley 8 kg Load, 430 mm
- FIMM Trolley 250 kg Load, 340 mm
