RS PRO 3 Aluminium Rubber Trolley, 630 mm, 150 kg Load, 424 mm
- RS Stock No.:
- 669-3774
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€427.70
(exc. VAT)
€526.07
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.70 |
*price indicative
- RS Stock No.:
- 669-3774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Type | Rubber | |
| Product Type | Trolley | |
| Platform Material | Plastic | |
| Load Capacity | 150kg | |
| Number of Shelves | 3 | |
| Weight Class | Medium Duty | |
| Frame Material | Aluminium | |
| Wheel Material | Rubber | |
| Wheel Diameter | 100mm | |
| Overall Height | 1.01m | |
| Platform Length | 630mm | |
| Platform Width | 424mm | |
| Overall Width | 1.01m | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Rubber | ||
Product Type Trolley | ||
Platform Material Plastic | ||
Load Capacity 150kg | ||
Number of Shelves 3 | ||
Weight Class Medium Duty | ||
Frame Material Aluminium | ||
Wheel Material Rubber | ||
Wheel Diameter 100mm | ||
Overall Height 1.01m | ||
Platform Length 630mm | ||
Platform Width 424mm | ||
Overall Width 1.01m | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
Three Shelf Kitted Trolley
Lightweight
Aluminium uprights 8 x 280mm
Ribbed shelves provide added strength
Hardwearing rubber castors also act as extra support for the troleys overall carring capabilities
Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.
Related links
- RS PRO 3 Aluminium Rubber Trolley 150 kg Load, 424 mm
- RS PRO 2 Aluminium Rubber Trolley 100 kg Load, 424 mm
- Facom 1 Castor Trolley 150 kg Load
- Facom 1 Metal Castor Trolley 150 kg Load, 630 mm
- RS PRO 3 Aluminium Rubber Trolley 200 kg Load, 500 mm
- RS PRO 3 Polyethylene Rubber Trolley 150 kg Load, 460 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 3 Aluminium 650 mm 530 mm
