YALE Steel Castor Trolley, 500 kg Load, 220 mm
- RS Stock No.:
- 793-8713
- Mfr. Part No.:
- 5141273
- Manufacturer:
- YALE
Image representative of range
Subtotal (1 unit)*
€189.07
(exc. VAT)
€232.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.07 |
*price indicative
- RS Stock No.:
- 793-8713
- Mfr. Part No.:
- 5141273
- Manufacturer:
- YALE
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
| Brand | YALE | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Load Capacity | 500kg | |
| Frame Material | Steel | |
| Wheel Material | Steel | |
| Platform Width | 220mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Load Capacity 500kg | ||
Frame Material Steel | ||
Wheel Material Steel | ||
Platform Width 220mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Push Travel Trolley 1000kg
For use with Manual or Electric hoists
Beam width range 58-220mm
Simple and quick to install on the beam
Precision machined with ball bearing trolley wheels
Suspension type: hook
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EC Machinery Directive 98/37/EC. EN292, part 1 & 2. EN349. EN13157
Supplied with
CE Declaration/test certificate and operating manual
Related links
- YALE Steel Castor Trolley 220 mm
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- FIMM 3 Steel Castor Trolley 500 kg Load, 585 mm
- FIMM 3 Steel Castor Trolley 500 kg Load, 500 mm
- FIMM 1 Steel Castor Trolley 500 kg Load, 585 mm
- FIMM 1 Steel Castor Trolley 500 kg Load, 785 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 500 mm
- FIMM Steel Castor Trolley, 100 kg Load