Alsico GT66 Men's Trousers Navy 44 in Waist 31in Leg
- RS Stock No.:
- 106-422
- Mfr. Part No.:
- GT66 Navy Reg Size 44
- Manufacturer:
- Alsico
Subtotal (1 unit)*
€18.54
(exc. VAT)
€22.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.54 |
*price indicative
- RS Stock No.:
- 106-422
- Mfr. Part No.:
- GT66 Navy Reg Size 44
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Number of Pockets | 2 | |
| Waist Size | 44 in | |
| Size | 44 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Comfortable, Soft | |
| Series | GT66 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Number of Pockets 2 | ||
Waist Size 44 in | ||
Size 44 in | ||
Material Cotton, Polyester | ||
Resistance Features Comfortable, Soft | ||
Series GT66 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Modern men's trouser with added functionality and comfort through a back elasticated waistband and belt loops. Manufactured from our hardwearing polyester and cotton fabric, these trousers are ideal for any healthcare sector.
Back elasticated waistband
Hook & bar and button fastening waistband
Belt loops
Zip fly front
Front pleats for comfort
Two hip pockets
Related links
- Alsico GT66 Men's Trousers Navy 80 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 88 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 116 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 96 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 92 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 42 in Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 76 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 31in Leg
