Alsico MT56 Navy Trousers Comfortable, Soft 47in W 29in L
- RS Stock No.:
- 106-483
- Mfr. Part No.:
- MT56 Navy Short Size XXL
- Manufacturer:
- Alsico
Stock information currently inaccessible
- RS Stock No.:
- 106-483
- Mfr. Part No.:
- MT56 Navy Short Size XXL
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Style | Trousers | |
| Waist Size Imperial | 47in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | MT56 | |
| Material Properties | Comfortable, Soft | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Style Trousers | ||
Waist Size Imperial 47in | ||
Material 35% Cotton, 65% Polyester | ||
Series MT56 | ||
Material Properties Comfortable, Soft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.
Full elasticated waistband with drawcord
Two front hip pockets
Two front hip pockets
Related links
- Alsico MT56 Navy Trousers Comfortable, Soft 42in W 29in L
- Alsico MT56 Navy Trousers Comfortable, Soft 34in W 29in L
- Alsico MT56 Navy Trousers Comfortable, Soft 30in W 29in L
- Alsico MT56 Navy Trousers Comfortable, Soft 38in W 29in L
- Alsico MT56 Navy Trousers Comfortable, Soft 28in W 29in L
- Alsico MT56 Navy Trousers Comfortable, Soft 47in W 31in L
- Alsico MT56 Navy Trousers Comfortable, Soft 47in W 33in L
- Alsico MT56 Navy Trousers Comfortable, Soft 29in L
