Alsico MT56 Navy Trousers Comfortable, Soft 30in W 33in L

Stock information currently inaccessible
RS Stock No.:
106-500
Mfr. Part No.:
MT56 Navy Tall Size S
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Gender

Unisex

Colour

Navy

Leg Length

33in

Style

Trousers

Waist Size Imperial

30in

Material

35% Cotton, 65% Polyester

Series

MT56

Material Properties

Comfortable, Soft

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.

Full elasticated waistband with drawcord
Two front hip pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy