Regatta Professional TRJ331 Men's Trousers Black 32 in Waist 33in Leg
- RS Stock No.:
- 107-034
- Mfr. Part No.:
- TRJ331 L 800 032
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 107-034
- Mfr. Part No.:
- TRJ331 L 800 032
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 33in | |
| Number of Pockets | 6 | |
| Waist Size | 32 in | |
| Size | L | |
| Material | Polyester, Cotton | |
| Resistance Features | Water Repellent | |
| Series | TRJ331 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 33in | ||
Number of Pockets 6 | ||
Waist Size 32 in | ||
Size L | ||
Material Polyester, Cotton | ||
Resistance Features Water Repellent | ||
Series TRJ331 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Lined Action Trousers combine functionality with comfort for outdoor enthusiasts. Featuring a part-elasticated waist and belt loops, they ensure a secure and adjustable fit. Reinforced with knee patches, they offer durability for rugged terrain. With multiple pockets, including two large front pockets with hem bellows and a right-side zipped pocket with a welt covering, they provide ample storage while keeping items secure with concealed zips. Additionally, the two back pockets, one of which is zipped with a welt covering, offer further convenience. Lined for added warmth, these trousers are ideal for outdoor activities in colder conditions, providing both practicality and comfort.
Polycotton fabric
Durable water repellent finish
Fabric weight 170gsm
Warm scrim lining
Related links
- Regatta Professional TRJ331 Men's Trousers Black 36 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 38 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 28 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 40 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 30 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Black 32 in Waist 30in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 33in Leg
