Regatta Professional TRJ510 Men's Trousers Black 81 cm Waist 31in Leg

Subtotal (1 unit)*

€33.83

(exc. VAT)

€41.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.83

*price indicative

RS Stock No.:
107-458
Mfr. Part No.:
TRJ510 L 800 032
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

31in

Size

32 in

Waist Size

81 cm

Material

Softshell Fabric

Series

TRJ510

Resistance Features

Water Repellent

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Regatta Professional Prolite Stretch Navy Trouser is engineered for performance and comfort in outdoor settings. Crafted from woven stretch softshell fabric, it offers flexibility and freedom of movement. Featuring ripstop stretch fabric on knee and seat panels, it ensures durability and resistance against tears. Additionally, it is treated with a durable water repellent finish, providing protection against light rain and moisture. Its wind-resistant design makes it suitable for various weather conditions. Overall, these trousers combine functionality with style, making them ideal for outdoor activities where mobility and weather protection are essential.

Part elasticated waist

Multi pocketed with front and rear zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy