Regatta Professional TRJ510 Men's Trousers Navy 81 cm Waist 29in Leg
- RS Stock No.:
- 107-575
- Mfr. Part No.:
- TRJ510 S 540 032
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.75 |
*price indicative
- RS Stock No.:
- 107-575
- Mfr. Part No.:
- TRJ510 S 540 032
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 81 cm | |
| Size | 32 in | |
| Material | Softshell Fabric | |
| Resistance Features | Water Repellent | |
| Series | TRJ510 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 81 cm | ||
Size 32 in | ||
Material Softshell Fabric | ||
Resistance Features Water Repellent | ||
Series TRJ510 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Regatta Professional Prolite Stretch Navy Trouser is engineered for performance and comfort in outdoor settings. Crafted from woven stretch softshell fabric, it offers flexibility and freedom of movement. Featuring ripstop stretch fabric on knee and seat panels, it ensures durability and resistance against tears. Additionally, it is treated with a durable water repellent finish, providing protection against light rain and moisture. Its wind-resistant design makes it suitable for various weather conditions. Overall, these trousers combine functionality with style, making them ideal for outdoor activities where mobility and weather protection are essential.
Part elasticated waist
Multi pocketed with front and rear zipped pockets
Related links
- Regatta Professional TRJ510 Men's Trousers Black 81 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 102 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 112 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 76 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 97 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 87 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 92 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 107 cm Waist 29in Leg
