Regatta Professional TRJ395 Men's Trousers Black 101 cm Waist 720mm Leg
- RS Stock No.:
- 107-706
- Mfr. Part No.:
- TRJ395 R 800 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 107-706
- Mfr. Part No.:
- TRJ395 R 800 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 720mm | |
| Size | 95 in | |
| Waist Size | 101 cm | |
| Number of Pockets | 2 | |
| Material | Polyester, Cotton | |
| Resistance Features | Durable | |
| Series | TRJ395 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 720mm | ||
Size 95 in | ||
Waist Size 101 cm | ||
Number of Pockets 2 | ||
Material Polyester, Cotton | ||
Resistance Features Durable | ||
Series TRJ395 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Jeopardize Jogger offers a blend of comfort and durability with its 55% polyester and 45% cotton brushed back fabric. Designed for active wear, it features a reinforced fabric overlay at the knee panel for added durability, making it suitable for rugged activities. The jogger also includes an adjustable inner waistband for a customized fit, ensuring comfort during movement. Overall, it's a versatile option for casual wear or outdoor activities, combining practicality with style.
2 zipped pockets
Elasticated waist and ankles
Related links
- Regatta Professional TRJ395 Men's Trousers Black 86 cm Waist 72cm Leg
- Regatta Professional TRJ395 Men's Trousers Black 81 cm Waist 72cm Leg
- Regatta Professional TRJ395 Men's Trousers Black 76 cm Waist 72cm Leg
- Regatta Professional TRJ395 Men's Trousers Black 96 cm Waist 72cm Leg
- Regatta Professional TRJ395 Men's Trousers Black 91 cm Waist 72cm Leg
- Regatta Professional TRW348 Men's Trousers Black 117 cm Waist 79cm Leg
- Regatta Professional TRJ500 Men's Trousers Navy 101 cm Waist 790mm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 101 cm Waist 790mm Leg
