Mascot Workwear Kassel Unisex Trousers Grey, Black 37 in Waist 32in Leg
- RS Stock No.:
- 120-490
- Mfr. Part No.:
- 17631-442-180982C52
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€100.30
(exc. VAT)
€123.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.30 |
*price indicative
- RS Stock No.:
- 120-490
- Mfr. Part No.:
- 17631-442-180982C52
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Leg Length | 32in | |
| Size | 93 cm | |
| Waist Size | 37 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | Kassel | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey, Black | ||
Leg Length 32in | ||
Size 93 cm | ||
Waist Size 37 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series Kassel | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The MASCOT Trouser designed with holster pockets which includes an extra pocket for tools, while the trousers also feature belt loops, a D ring, a zip fly, and a tool strap at the waist. They have generous front pockets, including one with an easily accessible telephone pocket, reinforced back pockets, an adjustable hammer loop and a thigh pocket with a phone pocket and flap with hidden press studs. Additionally, there is a reinforced ruler pocket, pen pocket and adjustable kneepad pockets with flap and top access.
Two toned
Light fabric
Low waist and form cut waist band
Ergonomically formed trouser leg
Triple stitched seams at leg and crotch
Related links
- Mascot Workwear Kassel Unisex Trousers Grey, Black 29 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 51 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 31 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 28 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 39 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 41 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 35 in Waist 32in Leg
- Mascot Workwear Kassel Unisex Trousers Grey, Black 36 in Waist 32in Leg
