Mascot Workwear Kassel Grey/Black Trousers Lightweight 27in W 32in L
- RS Stock No.:
- 120-584
- Mfr. Part No.:
- 17631-442-180982C42
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€92.74
(exc. VAT)
€114.07
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €92.74 |
**price indicative
- RS Stock No.:
- 120-584
- Mfr. Part No.:
- 17631-442-180982C42
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Gender | Unisex | |
Colour | Grey/Black | |
Leg Length | 32in | |
Style | Trousers | |
Waist Size Imperial | 27in | |
Waist Size Metric | 68cm | |
Material | 35% Cotton, 65% Polyester | |
Series | Kassel | |
Knee Pad Pocket | Yes | |
Material Properties | Lightweight | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Gender Unisex | ||
Colour Grey/Black | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 27in | ||
Waist Size Metric 68cm | ||
Material 35% Cotton, 65% Polyester | ||
Series Kassel | ||
Knee Pad Pocket Yes | ||
Material Properties Lightweight | ||
Related links
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 47in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 30in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 41in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 39in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 32in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 31in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 36in W 32in L
- Mascot Workwear Kassel Grey/Black Trousers Lightweight 28in W 32in L