RS Better World
Coverguard TELICA II Unisex Work Trouser Black, Blue 124 → 131 cm Waist
- RS Stock No.:
- 149-979
- Mfr. Part No.:
- 5TLP01R4XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€55.82
(exc. VAT)
€68.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-979
- Mfr. Part No.:
- 5TLP01R4XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Blue | |
| Waist Size | 124 → 131 cm | |
| Size | 4XL | |
| Material | Cotton, Polyester, Elastane | |
| Series | TELICA II | |
| Resistance Features | Stretch | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Blue | ||
Waist Size 124 → 131 cm | ||
Size 4XL | ||
Material Cotton, Polyester, Elastane | ||
Series TELICA II | ||
Resistance Features Stretch | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Trousers are made from a durable twill fabric composed of 65% GRS recycled polyester, 32% cotton, and 3% elastane, enhanced with polyamide/stretch yokes for flexibility. Designed with a high back and featuring seven pockets, including two tool loops, they provide ample storage for tools and essentials. The stretch crotch panel and knee pad pockets enhance comfort and functionality, while contrasting colour finishes and triple topstitching add durability. An extra hem allows for +5cm adjustment.
Raised waistband
Multiple tool pockets
GRS certified
Related links
- Coverguard TELICA Unisex Work Trouser Blue 124 → 131 cm Waist
- Coverguard TELICA II Unisex Work Trouser Black, Blue 76 → 83 cm Waist
- Coverguard TELICA II Unisex Work Trouser Black, Blue 68 → 75 cm Waist
- Coverguard TELICA II Unisex Work Trouser Black, Blue 100 → 107 cm Waist
- Coverguard TELICA II Unisex Work Trouser Black, Blue 108 → 115 cm Waist
- Coverguard TELICA II Unisex Work Trouser Black, Blue 84 → 91 cm Waist
- Coverguard TELICA II Unisex Work Trouser Blue, Black 116 → 123 cm Waist
- Coverguard TELICA II Unisex Work Trouser Blue, Black 92 → 99 cm Waist
