Velilla 103024S Unisex Trousers Yellow, Black 48 cm Waist 1.08m Leg

Subtotal (1 unit)*

€30.74

(exc. VAT)

€37.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.74

*price indicative

RS Stock No.:
150-143
Mfr. Part No.:
103024S_00/17_44
Manufacturer:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Yellow, Black

Leg Length

1.08m

Size

44

Waist Size

48 cm

Material

38% Elastomultiester Fibre, Cotton, Polyester

Series

103024S

Resistance Features

Stretch

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trousers features a front zip with a button closure and contrasting colours on the bellows, handles, and clips for a stylish touch. The elastic waistband ensures comfort, while the double safety seam adds durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they weigh 240 GSM for a sturdy yet flexible fit.

2 French pockets

2 bellow pockets with double bellows and velcro

2 back bellow pockets with cover flaps and handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy