Velilla 103024S Unisex Trousers Black, Yellow 50 cm Waist 1.09m Leg

Subtotal (1 unit)*

€30.74

(exc. VAT)

€37.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.74

*price indicative

RS Stock No.:
150-144
Mfr. Part No.:
103024S_00/17_46
Manufacturer:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Black, Yellow

Leg Length

1.09m

Size

46

Waist Size

50 cm

Material

Cotton, 38% Elastomultiester Fibre, Polyester

Resistance Features

Stretch

Series

103024S

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trousers features a front zip with a button closure and contrasting colours on the bellows, handles, and clips for a stylish touch. The elastic waistband ensures comfort, while the double safety seam adds durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they weigh 240 GSM for a sturdy yet flexible fit.

2 French pockets

2 bellow pockets with double bellows and velcro

2 back bellow pockets with cover flaps and handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy