Mascot Workwear Unique Unisex Trousers Grey, Black 37 in Waist 820mm Leg

Subtotal (1 unit)*

€134.77

(exc. VAT)

€165.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.77

*price indicative

RS Stock No.:
205-587
Mfr. Part No.:
21979-459-1809-82C52
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Grey, Black

Leg Length

820mm

Size

93 cm

Waist Size

37 in

Material

Cotton, 3% Elastolefin, Polyester

Series

Unique

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

COO (Country of Origin):
VN
The Mascot Trousers are designed for durability and comfort, featuring kneepad pockets and robust triple stitched seams on the legs and crotch to enhance longevity. The low waist and form cut waistband provide a comfortable fit, allowing for freedom of movement. For added safety, reflectors ensure extra visibility in various conditions.

Triple stitched seams at leg and crotch

Low waist and form cut waist band

Ergonomically formed trouser leg

Hidden stud fastening

Tool strap at waist

Reinforced ruler pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy