Mascot Workwear Unique Unisex Trousers Black, Grey 51 in Waist 820mm Leg
- RS Stock No.:
- 205-595
- Mfr. Part No.:
- 21979-459-1809-82C66
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€176.14
(exc. VAT)
€216.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.14 |
*price indicative
- RS Stock No.:
- 205-595
- Mfr. Part No.:
- 21979-459-1809-82C66
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 820mm | |
| Waist Size | 51 in | |
| Size | 128 cm | |
| Material | Polyester, 3% Elastolefin, Cotton | |
| Series | Unique | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 820mm | ||
Waist Size 51 in | ||
Size 128 cm | ||
Material Polyester, 3% Elastolefin, Cotton | ||
Series Unique | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
The Mascot Trousers are designed for durability and comfort, featuring kneepad pockets and robust triple stitched seams on the legs and crotch to enhance longevity. The low waist and form cut waistband provide a comfortable fit, allowing for freedom of movement. For added safety, reflectors ensure extra visibility in various conditions.
Triple stitched seams at leg and crotch
Low waist and form cut waist band
Ergonomically formed trouser leg
Hidden stud fastening
Tool strap at waist
Reinforced ruler pocket
Related links
- Mascot Workwear Unique Unisex Trousers Black, Grey 49 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 34 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 41 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 32 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 53 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 35 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 45 in Waist 820mm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 36 in Waist 820mm Leg
