Mascot Workwear Accelerate Men's Trousers Navy 69 cm Waist 82cm Leg
- RS Stock No.:
- 205-616
- Mfr. Part No.:
- 18579-442-010-82C42
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€137.84
(exc. VAT)
€169.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.84 |
*price indicative
- RS Stock No.:
- 205-616
- Mfr. Part No.:
- 18579-442-010-82C42
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 82cm | |
| Size | T34 | |
| Waist Size | 69 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Accelerate | |
| Resistance Features | Stretch, Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 14001, EN14404, EN ISO 15797, RoHS | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 82cm | ||
Size T34 | ||
Waist Size 69 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series Accelerate | ||
Resistance Features Stretch, Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 14001, EN14404, EN ISO 15797, RoHS | ||
- COO (Country of Origin):
- VN
The Mascot Trousers feature kneepad pockets and multiple elastic inserts, offering exceptional freedom of movement. The low waist and form cut waistband ensure comfort. Available in three different leg lengths, they allow for a customizable fit and optimal placement of details. Additionally, the trousers are durable enough to withstand industrial washing, making them a practical choice for demanding environments.
Low waist
Ergonomically formed trouser leg
Detachable ID card holder
Simple individual adjustment of kneepad pocket height
With print and reflectors
Related links
- Mascot Workwear Accelerate Men's Trousers Navy 75 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 86 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 124 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 114 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 88 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 103 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 139 cm Waist 82cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 81 cm Waist 82cm Leg
