Mascot Workwear Advanced Unisex Trousers Black 32 in Waist 760mm Leg
- RS Stock No.:
- 205-655
- Mfr. Part No.:
- 21679-311-09-76C47
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€153.17
(exc. VAT)
€188.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.17 |
*price indicative
- RS Stock No.:
- 205-655
- Mfr. Part No.:
- 21679-311-09-76C47
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 760mm | |
| Waist Size | 32 in | |
| Size | 81 cm | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | Advanced | |
| Resistance Features | Lightweight, Water Repellent | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 760mm | ||
Waist Size 32 in | ||
Size 81 cm | ||
Material 8% Elastane, 92% Polyamide | ||
Series Advanced | ||
Resistance Features Lightweight, Water Repellent | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- LA
The Mascot Functional trousers are designed for ultimate comfort and freedom of movement, featuring a unique stretch material that is both lightweight and highly durable. The water repellent, multifunctional fabric is tailored with ergonomically shaped legs. Enhanced ventilation at the knee area adds to their practicality, while elastic adjustments at the foot provide additional convenience for an optimal outdoor experience.
Double stitched seams on leg and crotch
Ergonomically formed trouser leg
Belt loops
Fly with zip
Front and back pockets
Thigh pockets in left side
Thigh pockets in right side
Related links
- Mascot Workwear Advanced Unisex Trousers Navy 81 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 88 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 78 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 103 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 83 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 93 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 98 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Black 73 cm Waist 76cm Leg
