UPower FUTURE Men's Trousers Grey 35in Leg

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-379
Mfr. Part No.:
WFU267AG-4XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

35in

Size

4XL

Material

10% Spandex, 90% Nylon

Resistance Features

Water Repellent

Series

FUTURE

Standards/Approvals

CE EN ISO 13688

Elasticated Waist

Yes

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy