UPower Trousers
- RS Stock No.:
- 215-465
- Mfr. Part No.:
- WFU267AG-S
- Manufacturer:
- UPower
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-465
- Mfr. Part No.:
- WFU267AG-S
- Manufacturer:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Size | S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Size S | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- UPower Trousers
- UPower FUTURE Men's Work Trouser Grey 74 to 82 cm Waist 33in Leg
- UPower Performance Men's Trousers Black 74 to 82 cm Waist 85cm Leg
- UPower Hi - Light Men's Hi Vis Trouser Orange 74 to 82 cm Waist 33in Leg
- UPower FUTURE Men's Trousers Grey 35in Leg
- UPower FUTURE Men's Trousers Grey 34in Leg
- UPower FUTURE Men's Work Trouser Grey 122 to 130 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Grey 130 to 138 cm Waist 35in Leg
