Portwest AS11 Unisex Navy, Navy 43mm Leg
- RS Stock No.:
- 216-883
- Mfr. Part No.:
- AS11NVRL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-883
- Mfr. Part No.:
- AS11NVRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Gender | Unisex | |
| Colour | Navy, Navy | |
| Leg Length | 43mm | |
| Size | L | |
| Number of Pockets | 6 | |
| Material | Cotton, Polycotton, Polyester | |
| Resistance Features | ESD | |
| Series | AS11 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Navy, Navy | ||
Leg Length 43mm | ||
Size L | ||
Number of Pockets 6 | ||
Material Cotton, Polycotton, Polyester | ||
Resistance Features ESD | ||
Series AS11 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest unisex trousers are designed for safety and comfort, making them ideal for the electronics industry and component handling. Crafted with durable fabric featuring carbon fiber, they provide exceptional anti-static protection and meet EN 1149-5 and EN 61340-5-1 standards. The half-elasticated waist ensures a secure and comfortable fit, perfect for use in ESD environments.
7 pockets for ample storage
Easy access cargo pocket
Side pockets
Related links
- Portwest AS11 Unisex Work Trouser Navy 43mm Leg
- Portwest AS11 Unisex Work Trouser Black 43mm Leg
- Portwest FR401 Unisex Trousers Navy 99 cm Waist 108cm Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 116 cm Waist 29in Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 41.5 cm Waist 74cm Leg
- Portwest S481 Unisex Hi Vis Trouser Navy 43in Leg
