Portwest S887 Unisex Action Trousers Navy 116 cm Waist 29in Leg
- RS Stock No.:
- 282-4435
- Mfr. Part No.:
- S887NAS46
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€26.34
(exc. VAT)
€32.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.34 |
*price indicative
- RS Stock No.:
- 282-4435
- Mfr. Part No.:
- S887NAS46
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Action Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Size | 46 in | |
| Waist Size | 116 cm | |
| Number of Pockets | 11 | |
| Material | Cotton, Polyester | |
| Resistance Features | Comfortable, Soft | |
| Series | S887 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Action Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Size 46 in | ||
Waist Size 116 cm | ||
Number of Pockets 11 | ||
Material Cotton, Polyester | ||
Resistance Features Comfortable, Soft | ||
Series S887 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers with superior comfort and functionality form the appeal of the Action Trouser. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options. It has durable polycotton fabric for high performance and maximum wearer comfort.
Reinforced seams for extra durability and strength
Easy access cargo pocket
Knee pad pockets to facilitate knee pads
Improved fit
Related links
- Portwest S887 Action Unisex Action Trousers Navy 116 cm Waist 31in Leg
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 88 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 116 cm Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 26 → 56 in Waist
