Delta Plus Mach 5 Unisex Trousers Black, Green, White, Yellow 46 in Waist 850mm Leg
- RS Stock No.:
- 302-112
- Mfr. Part No.:
- M5PA3GN3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€58.25
(exc. VAT)
€71.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.25 |
*price indicative
- RS Stock No.:
- 302-112
- Mfr. Part No.:
- M5PA3GN3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Leg Length | 850mm | |
| Number of Pockets | 8 | |
| Size | 46 in | |
| Waist Size | 46 in | |
| Material | Cotton, Polyester | |
| Series | Mach 5 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Leg Length 850mm | ||
Number of Pockets 8 | ||
Size 46 in | ||
Waist Size 46 in | ||
Material Cotton, Polyester | ||
Series Mach 5 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Trouser is a loose fitting, hard wearing work trouser which is designed for kneeling work in aggressive environments. Ideal for public works, building, finishing works and craftsmanship, maintenance, automotive, and public services.
Raised fleece lined back belt to protect the back from the cold
Reflective piping for greater visibility at night
Reinforcements for optimum abrasion resistance
Related links
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 106 → 117 cm Waist 850mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 82 → 90 cm Waist 810mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 98 → 106 cm Waist 830mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 90 → 98 cm Waist 830mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 74 → 82 cm Waist 810mm Leg
- Delta Plus Mach 5 Unisex Trousers Yellow Green, Black 32 in Waist 810mm Leg
- Delta Plus Mach 5 Unisex Trousers Yellow Green, Black 41 in Waist 830mm Leg
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 66 → 74 cm Waist 790mm Leg
